Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange 2.5 mm² Conduit Cable, 100m

RS Stock No.: 536-102Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Orange

Length

100m

Outer Diameter

3.4mm

Voltage Rating

450/750 V

Current Rating

24 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Size of Strands

1 mm

Country of Origin

Italy

Product details

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

You may be interested in
RS PRO Black 2.5mm² Hook Up Wire, 100m
69.474 OMR1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange 2.5 mm² Conduit Cable, 100m

P.O.A.

RS PRO Orange 2.5 mm² Conduit Cable, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black 2.5mm² Hook Up Wire, 100m
69.474 OMR1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Orange

Length

100m

Outer Diameter

3.4mm

Voltage Rating

450/750 V

Current Rating

24 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Size of Strands

1 mm

Country of Origin

Italy

Product details

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

You may be interested in
RS PRO Black 2.5mm² Hook Up Wire, 100m
69.474 OMR1 Reel of 100 Metres (ex VAT)