RS PRO Orange Hi Vis Vest, M

Technical Document
Specifications
Brand
RS ProColour
Orange
Size
M
Closure Type
Velcro
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 2, GO/RT 3279 ISSUE 8
Country of Origin
China
Product details
RS PRO Hi-Vis Waistcoats
From RS PRO, this high-vis vest is ideal for health and safety applications in all kinds of work environments. With a simple waistcoat design that fastens with a convenient velcro strip, these high visibility vests are perfect for placing over all kinds of workwear. Comfortable and convenient, the high vests have reflective bands, two vertical and two horizontal, so that reflecting light highlights the wearer as distinctly as possible in low light conditions. It also has orange fluorescent colouring for excellent high visibility in normal light conditions.
The Velcro, hook and loop fastening give you a close secure fit and the waistcoat is made from lightweight polyester fabric. For health and safety that is convenient and comfortable, these high-vis vests are an excellent option.
Features and Benefits
• High visibility vest / waistcoat
• 2 Band and Braces marking
• High Reflective tape – 5 cm wide
• 100% Polyester knitting fabric – 120 gsm
• Velcro, hook and loop closure at the front
• Orange fluorescent colour
• Ensures visibility
Material
100% Polyester
Warp knit 125 g
Size Guide (INCHES)
XS – Chest 32 to 34 S – Chest 36 to 38 M – Chest 40 to 41
L – Chest 42 to 444 XL – Chest 46 to 48 XXL – Chest 50 to 52
3XL – Chest 54 to 55 4XL – Chest 56 to 58 5XL – Chest 60 to 64
6XL – Chest 65 to 67 7XL – Chest 69 to 73
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
What are the advantages of hi-vis vests over other visibility solutions?
High visibility clothing often includes hi-vis jackets, bibs and even trousers but hi-vis vests, sometimes known as hi-vis waistcoats, are highly regarded for their suitability for covering other workwear, be it a business suit or overalls. As they are lightweight and sleeveless, they are simple to take on and off as needed, and so are a convenient and simple solution to high visibility PPE.
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 2
EN ISO 20471 Class 2
ANSI/ISEA 107-2010 Class 2:2
GO/RT 32/79 Issue 8 (Orange only)
4.504 OMR
4.504 OMR Each (ex VAT)
4.729 OMR
4.729 OMR Each (inc. VAT)
1
4.504 OMR
4.504 OMR Each (ex VAT)
4.729 OMR
4.729 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | 4.504 OMR |
7 - 14 | 4.428 OMR |
15 - 39 | 4.378 OMR |
40+ | 4.257 OMR |
Technical Document
Specifications
Brand
RS ProColour
Orange
Size
M
Closure Type
Velcro
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 2, GO/RT 3279 ISSUE 8
Country of Origin
China
Product details
RS PRO Hi-Vis Waistcoats
From RS PRO, this high-vis vest is ideal for health and safety applications in all kinds of work environments. With a simple waistcoat design that fastens with a convenient velcro strip, these high visibility vests are perfect for placing over all kinds of workwear. Comfortable and convenient, the high vests have reflective bands, two vertical and two horizontal, so that reflecting light highlights the wearer as distinctly as possible in low light conditions. It also has orange fluorescent colouring for excellent high visibility in normal light conditions.
The Velcro, hook and loop fastening give you a close secure fit and the waistcoat is made from lightweight polyester fabric. For health and safety that is convenient and comfortable, these high-vis vests are an excellent option.
Features and Benefits
• High visibility vest / waistcoat
• 2 Band and Braces marking
• High Reflective tape – 5 cm wide
• 100% Polyester knitting fabric – 120 gsm
• Velcro, hook and loop closure at the front
• Orange fluorescent colour
• Ensures visibility
Material
100% Polyester
Warp knit 125 g
Size Guide (INCHES)
XS – Chest 32 to 34 S – Chest 36 to 38 M – Chest 40 to 41
L – Chest 42 to 444 XL – Chest 46 to 48 XXL – Chest 50 to 52
3XL – Chest 54 to 55 4XL – Chest 56 to 58 5XL – Chest 60 to 64
6XL – Chest 65 to 67 7XL – Chest 69 to 73
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
What are the advantages of hi-vis vests over other visibility solutions?
High visibility clothing often includes hi-vis jackets, bibs and even trousers but hi-vis vests, sometimes known as hi-vis waistcoats, are highly regarded for their suitability for covering other workwear, be it a business suit or overalls. As they are lightweight and sleeveless, they are simple to take on and off as needed, and so are a convenient and simple solution to high visibility PPE.
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 2
EN ISO 20471 Class 2
ANSI/ISEA 107-2010 Class 2:2
GO/RT 32/79 Issue 8 (Orange only)