RS PRO Orange Unisex Hi Vis Polo Shirt, XL

Technical Document
Specifications
Brand
RS ProSleeve Type
Long
Colour
Orange
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 3:2, CE, GO/RT 3279 ISSUE 8
EN Standards
EN20471
Product details
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3
15.774 OMR
15.774 OMR Each (ex VAT)
16.563 OMR
16.563 OMR Each (inc. VAT)
1
15.774 OMR
15.774 OMR Each (ex VAT)
16.563 OMR
16.563 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Type
Long
Colour
Orange
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 3:2, CE, GO/RT 3279 ISSUE 8
EN Standards
EN20471
Product details
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3