RS PRO Orange/Red 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange/Red
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Wire Style
BS4808
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
Warning
Bi-coloured yellow/green is not intended for earth wires.
Flexible cables for equipment cabling
7.843 OMR
7.843 OMR 1 Reel of 100 Metres (ex VAT)
8.235 OMR
8.235 OMR 1 Reel of 100 Metres (inc. VAT)
1
7.843 OMR
7.843 OMR 1 Reel of 100 Metres (ex VAT)
8.235 OMR
8.235 OMR 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | 7.843 OMR |
2 - 4 | 7.568 OMR |
5 - 9 | 7.288 OMR |
10+ | 6.990 OMR |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Orange/Red
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Conductor Material
Tinned Copper
Standards Met
Def Stan 61-12 Part 6
Wire Style
BS4808
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
Warning
Bi-coloured yellow/green is not intended for earth wires.