Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Oscilloscope Probe, Active Type, 1.2GHz, 1:10, BNC Connector

RS Stock No.: 146-6621Brand: RS PRO
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Active

Attenuation

1:10

Bandwidth

1.2GHz

Maximum Common Mode Input Voltage

40V

Connector Type

BNC

Number of Probes

1

Rise Time

291ps

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Active Oscilloscope FET-Probe

The RS Pro RS-AF 1200 belongs to a new generation of high quality but yet inexpensive active oscilloscope probes.
With high bandwidth, this active 10:1 probe is ideal for timing analysis or troubleshooting of high-speed logic and for design verification of disk drive, as well as for wireless and data communication design. This probe is delivered with a complete set of 16 pieces accessories, mains adapter and USB power lead to start directly with your HF measurements.

Features and Benefits

• 10:1 Probe
• High bandwidth - DC to 1.2GHz (-3dB)
• BNC output connector
• LED indicator
• ON/OFF Switch
• Dimensions: 83 mm x 19 mm x 14 mm
• Weight: 200 g

Power Source

• 9 V battery
• Mains adapter (5VDC/200 mA or 9VDC/150 mA)
• USB power cable, for oscilloscopes which offer USB connector

Contents

• Active probe
• 16pcs accessory
• Mains adapter
• USB power cable
• Hard Case
• Trimming tool
• English manual
• Calibration certificate

Application Information

RS Pro Active Oscilloscope FET-Probe designed for high-speed signal measurement - signals with fast rise and fall times.

You may be interested in
Stock information temporarily unavailable.

7,465.185 OMR

7,465.185 OMR Each (ex VAT)

7,838.444 OMR

7,838.444 OMR Each (inc. VAT)

RS PRO Oscilloscope Probe, Active Type, 1.2GHz, 1:10, BNC Connector

7,465.185 OMR

7,465.185 OMR Each (ex VAT)

7,838.444 OMR

7,838.444 OMR Each (inc. VAT)

RS PRO Oscilloscope Probe, Active Type, 1.2GHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Probe Type

Active

Attenuation

1:10

Bandwidth

1.2GHz

Maximum Common Mode Input Voltage

40V

Connector Type

BNC

Number of Probes

1

Rise Time

291ps

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Active Oscilloscope FET-Probe

The RS Pro RS-AF 1200 belongs to a new generation of high quality but yet inexpensive active oscilloscope probes.
With high bandwidth, this active 10:1 probe is ideal for timing analysis or troubleshooting of high-speed logic and for design verification of disk drive, as well as for wireless and data communication design. This probe is delivered with a complete set of 16 pieces accessories, mains adapter and USB power lead to start directly with your HF measurements.

Features and Benefits

• 10:1 Probe
• High bandwidth - DC to 1.2GHz (-3dB)
• BNC output connector
• LED indicator
• ON/OFF Switch
• Dimensions: 83 mm x 19 mm x 14 mm
• Weight: 200 g

Power Source

• 9 V battery
• Mains adapter (5VDC/200 mA or 9VDC/150 mA)
• USB power cable, for oscilloscopes which offer USB connector

Contents

• Active probe
• 16pcs accessory
• Mains adapter
• USB power cable
• Hard Case
• Trimming tool
• English manual
• Calibration certificate

Application Information

RS Pro Active Oscilloscope FET-Probe designed for high-speed signal measurement - signals with fast rise and fall times.

You may be interested in