RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC

RS Stock No.: 191-9785Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

IP Rating

IP40

Current Type

DC

Housing Colour

Black

Mounting Style

Panel Mount

Application Type

Buzzer

Maximum Decibel

80dB

Housing Material

PC

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Tone Type

Intermittant Buzz

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

6.044 OMR

6.044 OMR Each (ex VAT)

6.346 OMR

6.346 OMR Each (inc. VAT)

RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC

6.044 OMR

6.044 OMR Each (ex VAT)

6.346 OMR

6.346 OMR Each (inc. VAT)

RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 96.044 OMR
10 - 245.142 OMR
25 - 494.284 OMR
50+3.740 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

IP Rating

IP40

Current Type

DC

Housing Colour

Black

Mounting Style

Panel Mount

Application Type

Buzzer

Maximum Decibel

80dB

Housing Material

PC

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Tone Type

Intermittant Buzz

Country of Origin

Taiwan, Province Of China

You may be interested in