Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 115 V Supply Voltage ON/OFF, PID

RS Stock No.: 222-8144Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

115 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey

Stock information temporarily unavailable.

87.857 OMR

87.857 OMR Each (ex VAT)

92.250 OMR

92.250 OMR Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 115 V Supply Voltage ON/OFF, PID

87.857 OMR

87.857 OMR Each (ex VAT)

92.250 OMR

92.250 OMR Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 115 V Supply Voltage ON/OFF, PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

115 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey