Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Panel Mount PID Temperature Controller, 72 x 72mm, 3 Output SSR, 230 V ac Supply Voltage ON/OFF, PID Controller

RS Stock No.: 786-4775Brand: RS PRODistrelec Article No.: 30425900
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

SSR

Supply Voltage

230 V ac

Size

72 x 72mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, -199.9 → +650 (RTD - PT 100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +650 (RTD - PT 100) °C, -200 → +900 (Type J Thermocouple) °

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

Multi Line

IP Rating

IP65

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

84mm

Display Colour

Red/Green

Country of Origin

Turkey

Product details

PID Temperature Controller

This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.

4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output

Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile

Stock information temporarily unavailable.

83.050 OMR

83.050 OMR Each (ex VAT)

87.202 OMR

87.202 OMR Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 72 x 72mm, 3 Output SSR, 230 V ac Supply Voltage ON/OFF, PID Controller

83.050 OMR

83.050 OMR Each (ex VAT)

87.202 OMR

87.202 OMR Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 72 x 72mm, 3 Output SSR, 230 V ac Supply Voltage ON/OFF, PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

SSR

Supply Voltage

230 V ac

Size

72 x 72mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, -199.9 → +650 (RTD - PT 100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +650 (RTD - PT 100) °C, -200 → +900 (Type J Thermocouple) °

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

Multi Line

IP Rating

IP65

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

84mm

Display Colour

Red/Green

Country of Origin

Turkey

Product details

PID Temperature Controller

This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.

4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output

Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile