Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Panel Mount Red LED Pilot Light, 16mm Cutout, IP40, Round, 230V ac

RS Stock No.: 909-2455Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

LEDtec16

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom

Stock information temporarily unavailable.

1.916 OMR

1.916 OMR Each (ex VAT)

2.012 OMR

2.012 OMR Each (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 16mm Cutout, IP40, Round, 230V ac

1.916 OMR

1.916 OMR Each (ex VAT)

2.012 OMR

2.012 OMR Each (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 16mm Cutout, IP40, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

LEDtec16

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom