RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

RS Stock No.: 271-7491Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom

13.448 OMR

2.690 OMR Each (In a Pack of 5) (ex VAT)

14.120 OMR

2.824 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

13.448 OMR

2.690 OMR Each (In a Pack of 5) (ex VAT)

14.120 OMR

2.824 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom