Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

RS Stock No.: 271-7492Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom

Stock information temporarily unavailable.

11.522 OMR

2.304 OMR Each (In a Pack of 5) (ex VAT)

12.098 OMR

2.419 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

11.522 OMR

2.304 OMR Each (In a Pack of 5) (ex VAT)

12.098 OMR

2.419 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom