RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Brown Nylon, Pk-100

RS Stock No.: 278-106Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Brown

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

6.116 OMR

6.116 OMR 1 Pack of 1 (ex VAT)

6.422 OMR

6.422 OMR 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Brown Nylon, Pk-100

6.116 OMR

6.116 OMR 1 Pack of 1 (ex VAT)

6.422 OMR

6.422 OMR 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Brown Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Brown

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China