RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length
RS Stock No.: 245-5302Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
#6
Head Shape
Bugle
Length Imperial
x 1 5/8in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial
Stock information temporarily unavailable.
44.000 OMR
0.044 OMR Each (In a Pack of 1000) (ex VAT)
46.200 OMR
0.046 OMR Each (In a Pack of 1000) (inc. VAT)
RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length
1000
44.000 OMR
0.044 OMR Each (In a Pack of 1000) (ex VAT)
46.200 OMR
0.046 OMR Each (In a Pack of 1000) (inc. VAT)
RS PRO Phillips Bugle Steel Wood Screw, #6 Thread, x 1 5/8in Length
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
#6
Head Shape
Bugle
Length Imperial
x 1 5/8in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial