RS PRO Pillow Block Bearing -, 30mm ID
RS Stock No.: 234-6973Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
42.9mm
Length
160mm
Stock information temporarily unavailable.
29.242 OMR
29.242 OMR Each (ex VAT)
30.704 OMR
30.704 OMR Each (inc. VAT)
RS PRO Pillow Block Bearing -, 30mm ID
1
29.242 OMR
29.242 OMR Each (ex VAT)
30.704 OMR
30.704 OMR Each (inc. VAT)
RS PRO Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
42.9mm
Length
160mm