Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pillow Block Bearing -, 50mm ID

RS Stock No.: 234-6975Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Bearing Unit Type

Pillow Block Bearing Unit

Centre Height

57.2mm

Length

206mm

Stock information temporarily unavailable.

38.870 OMR

38.870 OMR Each (ex VAT)

40.814 OMR

40.814 OMR Each (inc. VAT)

RS PRO Pillow Block Bearing -, 50mm ID

38.870 OMR

38.870 OMR Each (ex VAT)

40.814 OMR

40.814 OMR Each (inc. VAT)

RS PRO Pillow Block Bearing -, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Bearing Unit Type

Pillow Block Bearing Unit

Centre Height

57.2mm

Length

206mm