RS PRO Pink 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Pink
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Country of Origin
China
17.908 OMR
17.908 OMR 1 Reel of 100 Metres (ex VAT)
18.803 OMR
18.803 OMR 1 Reel of 100 Metres (inc. VAT)
1
17.908 OMR
17.908 OMR 1 Reel of 100 Metres (ex VAT)
18.803 OMR
18.803 OMR 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Pink
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Country of Origin
China