RS PRO, Plain Nylon Dome Nut, M5

RS Stock No.: 232-6975Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Material

Nylon

Finish

Plain

Width

8mm

Overall Height

10mm

Country of Origin

Germany

You may be interested in
RS PRO, Plain Nylon Dome Nut, M5
7.138 OMR1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Dome Nut, DIN 1587, M5
11.111 OMR1 Box of 50 (ex VAT)
Stock information temporarily unavailable.

11.429 OMR

11.429 OMR 1 Bag of 50 (ex VAT)

12.000 OMR

12.000 OMR 1 Bag of 50 (inc. VAT)

RS PRO, Plain Nylon Dome Nut, M5

11.429 OMR

11.429 OMR 1 Bag of 50 (ex VAT)

12.000 OMR

12.000 OMR 1 Bag of 50 (inc. VAT)

RS PRO, Plain Nylon Dome Nut, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Plain Nylon Dome Nut, M5
7.138 OMR1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Dome Nut, DIN 1587, M5
11.111 OMR1 Box of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Material

Nylon

Finish

Plain

Width

8mm

Overall Height

10mm

Country of Origin

Germany

You may be interested in
RS PRO, Plain Nylon Dome Nut, M5
7.138 OMR1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Dome Nut, DIN 1587, M5
11.111 OMR1 Box of 50 (ex VAT)