RS PRO Plain Steel, Hex Bolt, M8 x 50.0mm

RS Stock No.: 286-6479Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

50.0mm

Thread Size

M8

Material

Steel

Grade

Grade 10.9

Finish

Plain

Stock information temporarily unavailable.

57.805 OMR

57.805 OMR 1 Box of 200 (ex VAT)

60.695 OMR

60.695 OMR 1 Box of 200 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M8 x 50.0mm

57.805 OMR

57.805 OMR 1 Box of 200 (ex VAT)

60.695 OMR

60.695 OMR 1 Box of 200 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M8 x 50.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

50.0mm

Thread Size

M8

Material

Steel

Grade

Grade 10.9

Finish

Plain