Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Round End Cap, Type 1 Strut Profile

RS Stock No.: 286-3718Brand: RS PRODistrelec Article No.: 30407014
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Brand

RS Pro

Fits Strut Profile

Type 1

Fits Tube Diameter

33.7mm

Structural Element Type

Round End Cap

Material

Plastic

Product Family

RS Handrail System

Product System

133

Country of Origin

United Kingdom

Product details

Plastic Stop Ends

Brought to you under the trusted RS Pro range, these plastic stop ends are designed to insert into the ends of tubes or pipes. Offering a neat and safe finish to tube ends. The flexible horizontal ribs suit an array of tube walls.

Features and Benefits

• Round end cap
• Horizontal ribbed
• Finishes tube and pipe ends

Stock information temporarily unavailable.

5.581 OMR

5.581 OMR 1 Bag of 10 (ex VAT)

5.860 OMR

5.860 OMR 1 Bag of 10 (inc. VAT)

RS PRO Plastic Round End Cap, Type 1 Strut Profile

5.581 OMR

5.581 OMR 1 Bag of 10 (ex VAT)

5.860 OMR

5.860 OMR 1 Bag of 10 (inc. VAT)

RS PRO Plastic Round End Cap, Type 1 Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 45.581 OMR
5 - 95.512 OMR
10 - 245.481 OMR
25+5.455 OMR

Technical Document

Specifications

Brand

RS Pro

Fits Strut Profile

Type 1

Fits Tube Diameter

33.7mm

Structural Element Type

Round End Cap

Material

Plastic

Product Family

RS Handrail System

Product System

133

Country of Origin

United Kingdom

Product details

Plastic Stop Ends

Brought to you under the trusted RS Pro range, these plastic stop ends are designed to insert into the ends of tubes or pipes. Offering a neat and safe finish to tube ends. The flexible horizontal ribs suit an array of tube walls.

Features and Benefits

• Round end cap
• Horizontal ribbed
• Finishes tube and pipe ends