RS PRO Plastic Stool

RS Stock No.: 125-2401Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Stool

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 63cm

Back Adjustable

No

Arms Adjustable

No

Seat Material

Plastic

Maximum Seat Height

63cm

Minimum Seat Height

43cm

Country of Origin

Czech Republic

Product details

RS Pro ESD Stool

RS Pro ESD safe laboratory stool is covered with conductive incombustible polyurethane material and is excellent for clean room environments. The seat is adjustable to 43 cm to 63 cm.

FEATURES and BENEFITS:

ESD safe laboratory stool
Covered with conductive incombustible polyurethane material
Excellent for clean room environments
Adjustable – seat adjusts 43 cm to 63 cm
Weight 4 kg
Resistance less than 1 MoHM

Standards

EN 61350-5-1

You may be interested in
Stock information temporarily unavailable.

302.846 OMR

302.846 OMR Each (ex VAT)

317.988 OMR

317.988 OMR Each (inc. VAT)

RS PRO Plastic Stool

302.846 OMR

302.846 OMR Each (ex VAT)

317.988 OMR

317.988 OMR Each (inc. VAT)

RS PRO Plastic Stool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chair Type

Stool

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 63cm

Back Adjustable

No

Arms Adjustable

No

Seat Material

Plastic

Maximum Seat Height

63cm

Minimum Seat Height

43cm

Country of Origin

Czech Republic

Product details

RS Pro ESD Stool

RS Pro ESD safe laboratory stool is covered with conductive incombustible polyurethane material and is excellent for clean room environments. The seat is adjustable to 43 cm to 63 cm.

FEATURES and BENEFITS:

ESD safe laboratory stool
Covered with conductive incombustible polyurethane material
Excellent for clean room environments
Adjustable – seat adjusts 43 cm to 63 cm
Weight 4 kg
Resistance less than 1 MoHM

Standards

EN 61350-5-1

You may be interested in