RS PRO Plastic Tool Case

RS Stock No.: 921-2735Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

467mm

Width

366mm

Height

467mm

Weight

5.3kg

PRICED TO CLEAR

Yes

Country of Origin

China

Stock information temporarily unavailable.

182.237 OMR

182.237 OMR Each (ex VAT)

191.349 OMR

191.349 OMR Each (inc. VAT)

RS PRO Plastic Tool Case

182.237 OMR

182.237 OMR Each (ex VAT)

191.349 OMR

191.349 OMR Each (inc. VAT)

RS PRO Plastic Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

467mm

Width

366mm

Height

467mm

Weight

5.3kg

PRICED TO CLEAR

Yes

Country of Origin

China