Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug PCB Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 655-9980Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Micro Miniature

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Plug

RS MMCX

The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.

Stock information temporarily unavailable.

4.614 OMR

4.614 OMR Each (ex VAT)

4.845 OMR

4.845 OMR Each (inc. VAT)

RS PRO, Plug PCB Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

4.614 OMR

4.614 OMR Each (ex VAT)

4.845 OMR

4.845 OMR Each (inc. VAT)

RS PRO, Plug PCB Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Micro Miniature

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Plug

RS MMCX

The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.