RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 50mm Stroke, ISO 6432 Series, Double Acting

Technical Document
Specifications
Brand
RS ProStroke
50mm
Bore
10mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Product details
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut
23.837 OMR
23.837 OMR Each (ex VAT)
25.029 OMR
25.029 OMR Each (inc. VAT)
1
23.837 OMR
23.837 OMR Each (ex VAT)
25.029 OMR
25.029 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 23.837 OMR |
5 - 9 | 23.116 OMR |
10+ | 22.363 OMR |
Technical Document
Specifications
Brand
RS ProStroke
50mm
Bore
10mm
Action
Double
Manufacturer Series
ISO 6432
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Product details
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut