RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

RS Stock No.: 237-7279Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Infrared

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania

Stock information temporarily unavailable.

36.460 OMR

36.460 OMR Each (ex VAT)

38.283 OMR

38.283 OMR Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK

36.460 OMR

36.460 OMR Each (ex VAT)

38.283 OMR

38.283 OMR Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Infrared

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania