RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Country of Origin
China
25.729 OMR
25.729 OMR Each (ex VAT)
27.015 OMR
27.015 OMR Each (inc. VAT)
1
25.729 OMR
25.729 OMR Each (ex VAT)
27.015 OMR
27.015 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Country of Origin
China