RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 202-4477Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

5 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

39.462 OMR

39.462 OMR Each (ex VAT)

41.435 OMR

41.435 OMR Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range

39.462 OMR

39.462 OMR Each (ex VAT)

41.435 OMR

41.435 OMR Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

5 m

Output Type

NPNPNP

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Minimum Operating Temperature

-25°C

Series

PTE

Housing Material

PCABS

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China