RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
5 m
Output Type
NPNPNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<2ms
Minimum Operating Temperature
-25°C
Series
PTE
Housing Material
PCABS
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China
42.339 OMR
42.339 OMR Each (ex VAT)
44.456 OMR
44.456 OMR Each (inc. VAT)
1
42.339 OMR
42.339 OMR Each (ex VAT)
44.456 OMR
44.456 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
5 m
Output Type
NPNPNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<2ms
Minimum Operating Temperature
-25°C
Series
PTE
Housing Material
PCABS
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China