RS PRO Polyester Backpack with Shoulder Strap 380mm x 220mm x 520mm
RS Stock No.: 315-669Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBag Type
Backpack
Material
Polyester
Length
380mm
Width
220mm
Height
520mm
Shoulder Strap
Yes
Lock Type
Zipper
Volume Capacity
33L
Country of Origin
China
80.228 OMR
80.228 OMR Each (ex VAT)
84.239 OMR
84.239 OMR Each (inc. VAT)
RS PRO Polyester Backpack with Shoulder Strap 380mm x 220mm x 520mm
1
80.228 OMR
80.228 OMR Each (ex VAT)
84.239 OMR
84.239 OMR Each (inc. VAT)
RS PRO Polyester Backpack with Shoulder Strap 380mm x 220mm x 520mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBag Type
Backpack
Material
Polyester
Length
380mm
Width
220mm
Height
520mm
Shoulder Strap
Yes
Lock Type
Zipper
Volume Capacity
33L
Country of Origin
China