RS PRO POM 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam

RS Stock No.: 521-7326Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.8

Number Of Teeth

32

Material

POM

Bore Diameter

6mm

Pitch Diameter

25.6mm

Hub Diameter

12mm

Face Width

4mm

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.915 OMR

2.915 OMR Each (ex VAT)

3.061 OMR

3.061 OMR Each (inc. VAT)

RS PRO POM 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam

2.915 OMR

2.915 OMR Each (ex VAT)

3.061 OMR

3.061 OMR Each (inc. VAT)

RS PRO POM 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 42.915 OMR
5 - 92.898 OMR
10+2.882 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

0.8

Number Of Teeth

32

Material

POM

Bore Diameter

6mm

Pitch Diameter

25.6mm

Hub Diameter

12mm

Face Width

4mm

Product details

RS PRO POM Spur Gears

Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

FAQs

What is the module?

A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more