RS PRO Power Supply

Technical Document
Specifications
Brand
RS ProInput Voltage Range
90 → 264 V ac
Output Voltage Rating
18V dc
Output Current Range
0 → 2.2A
Rated Output Power
40W
Input Connector
IEC C14
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
3-Pin IEC
Plug Type
C14
Overall Dimensions
119 x 54 x 32mm
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Overall Length
119mm
Efficiency
88%
Overall Width
54mm
Energy Efficiency Level
VI
Operating Temperature Range
0 → +40 °C
Overall Depth
32mm
Cable Length
1830mm
Holdup Time
10 (Minimum)ms
Maximum Temperature
+40°C
Minimum Temperature
0°C
Series
HK-BE
Cable Length
1.83m
Country of Origin
China
11.500 OMR
11.500 OMR Each (ex VAT)
12.075 OMR
12.075 OMR Each (inc. VAT)
1
11.500 OMR
11.500 OMR Each (ex VAT)
12.075 OMR
12.075 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 11.500 OMR |
5 - 9 | 11.352 OMR |
10 - 24 | 11.192 OMR |
25+ | 11.022 OMR |
Technical Document
Specifications
Brand
RS ProInput Voltage Range
90 → 264 V ac
Output Voltage Rating
18V dc
Output Current Range
0 → 2.2A
Rated Output Power
40W
Input Connector
IEC C14
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
3-Pin IEC
Plug Type
C14
Overall Dimensions
119 x 54 x 32mm
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Overall Length
119mm
Efficiency
88%
Overall Width
54mm
Energy Efficiency Level
VI
Operating Temperature Range
0 → +40 °C
Overall Depth
32mm
Cable Length
1830mm
Holdup Time
10 (Minimum)ms
Maximum Temperature
+40°C
Minimum Temperature
0°C
Series
HK-BE
Cable Length
1.83m
Country of Origin
China