RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Relative Reading

RS Stock No.: 175-5016Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

20 mA

Series

IPSL

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

146.355 OMR

146.355 OMR Each (ex VAT)

153.673 OMR

153.673 OMR Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Relative Reading

146.355 OMR

146.355 OMR Each (ex VAT)

153.673 OMR

153.673 OMR Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

20 mA

Series

IPSL

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more