RS PRO PT100 RTD Detector, 0.9mm Dia, 15mm Long, Probe, +650°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
15mm
Probe Diameter
0.9mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Aluminia Ceramic (Body)
Process Connection
Probe
Response Time
0.4 s
Country of Origin
United Kingdom
15.614 OMR
15.614 OMR Each (ex VAT)
16.395 OMR
16.395 OMR Each (inc. VAT)
1
15.614 OMR
15.614 OMR Each (ex VAT)
16.395 OMR
16.395 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 15.614 OMR |
5 - 9 | 15.010 OMR |
10+ | 14.460 OMR |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
15mm
Probe Diameter
0.9mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Aluminia Ceramic (Body)
Process Connection
Probe
Response Time
0.4 s
Country of Origin
United Kingdom