RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, Probe, Class B +200°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom
89.402 OMR
17.880 OMR Each (In a Pack of 5) (ex VAT)
93.872 OMR
18.774 OMR Each (In a Pack of 5) (inc. VAT)
5
89.402 OMR
17.880 OMR Each (In a Pack of 5) (ex VAT)
93.872 OMR
18.774 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom