Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
25mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30414089
Country of Origin
United Kingdom
12.348 OMR
12.348 OMR Each (ex VAT)
12.965 OMR
12.965 OMR Each (inc. VAT)
1
12.348 OMR
12.348 OMR Each (ex VAT)
12.965 OMR
12.965 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | 12.348 OMR |
6 - 10 | 11.870 OMR |
11+ | 11.434 OMR |
Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Length
25mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30414089
Country of Origin
United Kingdom