RS PRO PUR, Hose Pipe, 10mm ID, 15mm OD, Green, 50m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
15mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Pneumatic tools
Standards Met
WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
50m
Bend Radius
38mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Lined Multi-Purpose Hose - Green
RS Pro lined multi-purpose hose is manufactured from anti-abrasive Polyurethane (PU) and has a Polyester yarn reinforcement for strength and durability. The lining is WRAS approved making the hose suitable for drinking water applications and it is compliant for food contact. Its excellent flexibility and abrasive resistance make it ideal for air tools, water-based paint spraying and abrasive applications.
Features and Benefits
Smooth line surface
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application
Applications
Air tools
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
135.212 OMR
135.212 OMR Each (ex VAT)
141.973 OMR
141.973 OMR Each (inc. VAT)
1
135.212 OMR
135.212 OMR Each (ex VAT)
141.973 OMR
141.973 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
15mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Pneumatic tools
Standards Met
WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Green
Length
50m
Bend Radius
38mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Lined Multi-Purpose Hose - Green
RS Pro lined multi-purpose hose is manufactured from anti-abrasive Polyurethane (PU) and has a Polyester yarn reinforcement for strength and durability. The lining is WRAS approved making the hose suitable for drinking water applications and it is compliant for food contact. Its excellent flexibility and abrasive resistance make it ideal for air tools, water-based paint spraying and abrasive applications.
Features and Benefits
Smooth line surface
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application
Applications
Air tools
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.