RS PRO Pure Sine Wave 1500W Power Inverter, 12V Input, 230V Output

RS Stock No.: 179-3333Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

1500W

Output Power Intermittent

1600W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

13.4A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

4.7kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

250A

Number of Output Connections

2

Country of Origin

China

Stock information temporarily unavailable.

223.118 OMR

223.118 OMR Each (ex VAT)

234.274 OMR

234.274 OMR Each (inc. VAT)

RS PRO Pure Sine Wave 1500W Power Inverter, 12V Input, 230V Output

223.118 OMR

223.118 OMR Each (ex VAT)

234.274 OMR

234.274 OMR Each (inc. VAT)

RS PRO Pure Sine Wave 1500W Power Inverter, 12V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4223.118 OMR
5 - 9220.231 OMR
10 - 24217.168 OMR
25+213.917 OMR

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

1500W

Output Power Intermittent

1600W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

13.4A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

4.7kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

250A

Number of Output Connections

2

Country of Origin

China