RS PRO Pure Sine Wave 3000W Power Inverter, 24V Input, 230V Output

Technical Document
Specifications
Brand
RS ProInput Voltage
24V
Output Voltage
230V
Output Power Continuous
3000W
Output Power Intermittent
3100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
26.9A
Length
488mm
Width
230mm
Depth
107.7mm
Weight
7.7kg
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
250A
Number of Output Connections
2
Country of Origin
China
371.716 OMR
371.716 OMR Each (ex VAT)
390.302 OMR
390.302 OMR Each (inc. VAT)
1
371.716 OMR
371.716 OMR Each (ex VAT)
390.302 OMR
390.302 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 371.716 OMR |
5 - 9 | 366.776 OMR |
10 - 24 | 361.526 OMR |
25+ | 355.960 OMR |
Technical Document
Specifications
Brand
RS ProInput Voltage
24V
Output Voltage
230V
Output Power Continuous
3000W
Output Power Intermittent
3100W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal
Efficiency
>90%
MTBF
50000h
Output Current
26.9A
Length
488mm
Width
230mm
Depth
107.7mm
Weight
7.7kg
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
250A
Number of Output Connections
2
Country of Origin
China