RS PRO Push Button Switch, Momentary, Panel Mount, SPDT, 32/50/125V ac

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
32/50/125V ac
Push Button Style
Square
Contact Current Rating
3 A @ 120 V ac
Contact Material
Silver Plated Copper Alloy
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
120 V, 250V
Case Colour
Silver
Terminal Type
Solder
Panel Cut Out Height
12.7mm
Panel Cut Out Width
15.7mm
Product details
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
2.998 OMR
2.998 OMR Each (ex VAT)
3.148 OMR
3.148 OMR Each (inc. VAT)
Standard
1
2.998 OMR
2.998 OMR Each (ex VAT)
3.148 OMR
3.148 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.998 OMR |
10 - 24 | 2.904 OMR |
25 - 49 | 2.822 OMR |
50+ | 2.678 OMR |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
32/50/125V ac
Push Button Style
Square
Contact Current Rating
3 A @ 120 V ac
Contact Material
Silver Plated Copper Alloy
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
120 V, 250V
Case Colour
Silver
Terminal Type
Solder
Panel Cut Out Height
12.7mm
Panel Cut Out Width
15.7mm
Product details
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles