RS PRO Push-Rotary Switch, 50 mA, Solder

RS Stock No.: 175-8455Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Current Rating

50 mA

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

15.2 x 13.4 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.710 OMR

1.710 OMR 1 Pack of 1 (ex VAT)

1.796 OMR

1.796 OMR 1 Pack of 1 (inc. VAT)

RS PRO Push-Rotary Switch, 50 mA, Solder

1.710 OMR

1.710 OMR 1 Pack of 1 (ex VAT)

1.796 OMR

1.796 OMR 1 Pack of 1 (inc. VAT)

RS PRO Push-Rotary Switch, 50 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 491.710 OMR
50 - 1491.480 OMR
150 - 2491.419 OMR
250+1.320 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Current Rating

50 mA

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

15.2 x 13.4 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more