RS PRO PVC, Flexible Tube, 32mm ID, 39mm OD, Green, 30m

RS Stock No.: 336-789Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

32mm

Outer Diameter

39mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7bar

Suitable Applications

Agricultural, Construction, Manufacturing Industry, Water, Slurry, Sewage, Powders and Semi-Liquid Product

Standards Met

RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Colour

Green

Length

30m

Flexible

Yes

Bend Radius

144mm

Food Grade

No

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Country of Origin

United Kingdom

190.927 OMR

190.927 OMR Each (ex VAT)

200.473 OMR

200.473 OMR Each (inc. VAT)

RS PRO PVC, Flexible Tube, 32mm ID, 39mm OD, Green, 30m

190.927 OMR

190.927 OMR Each (ex VAT)

200.473 OMR

200.473 OMR Each (inc. VAT)

RS PRO PVC, Flexible Tube, 32mm ID, 39mm OD, Green, 30m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

32mm

Outer Diameter

39mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7bar

Suitable Applications

Agricultural, Construction, Manufacturing Industry, Water, Slurry, Sewage, Powders and Semi-Liquid Product

Standards Met

RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Colour

Green

Length

30m

Flexible

Yes

Bend Radius

144mm

Food Grade

No

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Country of Origin

United Kingdom