RS PRO PVC, Hose Pipe, 12mm ID, 15.3mm OD, Green, 50m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12mm
Outer Diameter
15.3mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
8 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
50m
Bend Radius
60mm
Reinforced
Yes
Country of Origin
United Kingdom
37.356 OMR
37.356 OMR Each (ex VAT)
39.224 OMR
39.224 OMR Each (inc. VAT)
1
37.356 OMR
37.356 OMR Each (ex VAT)
39.224 OMR
39.224 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12mm
Outer Diameter
15.3mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
8 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
50m
Bend Radius
60mm
Reinforced
Yes
Country of Origin
United Kingdom