RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 5m

RS Stock No.: 136-9503Brand: RS PRODistrelec Article No.: 30405258
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

40.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

5m

Reinforced

Yes

Bend Radius

75mm

Country of Origin

United Kingdom

Product details

RS PRO Reinforced Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

229.889 OMR

229.889 OMR Each (ex VAT)

241.383 OMR

241.383 OMR Each (inc. VAT)

RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 5m

229.889 OMR

229.889 OMR Each (ex VAT)

241.383 OMR

241.383 OMR Each (inc. VAT)

RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

40.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

5m

Reinforced

Yes

Bend Radius

75mm

Country of Origin

United Kingdom

Product details

RS PRO Reinforced Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.