RS PRO Quick Exhaust Valve, 1/8 in Female, Threaded, 3mm

Technical Document
Specifications
Brand
RS ProThreaded Connections
1/8 in Female
Tube Connections
3mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/8 in
Country of Origin
Italy
328.870 OMR
164.435 OMR Each (In a Pack of 2) (ex VAT)
345.314 OMR
172.657 OMR Each (In a Pack of 2) (inc. VAT)
2
328.870 OMR
164.435 OMR Each (In a Pack of 2) (ex VAT)
345.314 OMR
172.657 OMR Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connections
1/8 in Female
Tube Connections
3mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/8 in
Country of Origin
Italy