RS PRO Red 0.26 mm² Equipment Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

RS Stock No.: 712-5317Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

23 AWG

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Size of Strands

0.6 mm

Number of Strands

1

Country of Origin

China

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. Supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Solid tinned copper
• 0.3 mm PVC wall thickness
• Max. O/D 1.3 mm
• Voltage rating 1 kV rms
• Current rating 1.8 A
• Complies with DEF61-12 Pt 6
• Temperature rating -15°C → +85°C

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

Standards

Def Stan 61-12 Part 6, UL1581 VW-1, IEC60332-1

Flexible cables for equipment cabling

You may be interested in
Stock information temporarily unavailable.

9.542 OMR

9.542 OMR 1 Reel of 100 Metres (ex VAT)

10.019 OMR

10.019 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.26 mm² Equipment Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

9.542 OMR

9.542 OMR 1 Reel of 100 Metres (ex VAT)

10.019 OMR

10.019 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.26 mm² Equipment Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19.542 OMR
2 - 49.202 OMR
5 - 98.844 OMR
10+8.481 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

23 AWG

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Size of Strands

0.6 mm

Number of Strands

1

Country of Origin

China

Product details

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. Supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Solid tinned copper
• 0.3 mm PVC wall thickness
• Max. O/D 1.3 mm
• Voltage rating 1 kV rms
• Current rating 1.8 A
• Complies with DEF61-12 Pt 6
• Temperature rating -15°C → +85°C

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

Standards

Def Stan 61-12 Part 6, UL1581 VW-1, IEC60332-1

Flexible cables for equipment cabling

You may be interested in