RS PRO Red Buzzer Beacon, 12 V dc, Base Mount
RS Stock No.: 199-9742Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy
Stock information temporarily unavailable.
84.447 OMR
84.447 OMR Each (ex VAT)
88.669 OMR
88.669 OMR Each (inc. VAT)
RS PRO Red Buzzer Beacon, 12 V dc, Base Mount
1
84.447 OMR
84.447 OMR Each (ex VAT)
88.669 OMR
88.669 OMR Each (inc. VAT)
RS PRO Red Buzzer Beacon, 12 V dc, Base Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy