RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 178-8328Brand: RS PRODistrelec Article No.: 30425369
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Overall Length

20.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

3.850 OMR

0.038 OMR Each (In a Bag of 100) (ex VAT)

4.042 OMR

0.040 OMR Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

3.850 OMR

0.038 OMR Each (In a Bag of 100) (ex VAT)

4.042 OMR

0.040 OMR Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 9000.038 OMR3.850 OMR
1000 - 19000.033 OMR3.300 OMR
2000 - 49000.033 OMR3.300 OMR
5000+0.028 OMR2.750 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Overall Length

20.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in