RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
20.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
4.950 OMR
0.050 OMR Each (In a Bag of 100) (ex VAT)
5.198 OMR
0.052 OMR Each (In a Bag of 100) (inc. VAT)
100
4.950 OMR
0.050 OMR Each (In a Bag of 100) (ex VAT)
5.198 OMR
0.052 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | 0.050 OMR | 4.950 OMR |
1000 - 1900 | 0.050 OMR | 4.950 OMR |
2000 - 4900 | 0.044 OMR | 4.400 OMR |
5000+ | 0.044 OMR | 4.400 OMR |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
20.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China