RS PRO Red Momentary Push Button Head, 22mm Cutout, IP65

Technical Document
Specifications
Brand
RS ProSeries
RCAS
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Illuminated
No
Terminal Type
Screw
Country of Origin
India
2.272 OMR
2.272 OMR Each (ex VAT)
2.386 OMR
2.386 OMR Each (inc. VAT)
1
2.272 OMR
2.272 OMR Each (ex VAT)
2.386 OMR
2.386 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RCAS
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Illuminated
No
Terminal Type
Screw
Country of Origin
India