RS PRO Red/Green Buzzer Signal Tower, 2 Lights, 240 V ac, Screw Mount

RS Stock No.: 222-2444Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

72dB

Mounting Style

Screw Mount

Height

450mm

Base Diameter

63mm

IP Rating

IP66

Supply Voltage

240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

152.212 OMR

152.212 OMR Each (ex VAT)

159.823 OMR

159.823 OMR Each (inc. VAT)

RS PRO Red/Green Buzzer Signal Tower, 2 Lights, 240 V ac, Screw Mount

152.212 OMR

152.212 OMR Each (ex VAT)

159.823 OMR

159.823 OMR Each (inc. VAT)

RS PRO Red/Green Buzzer Signal Tower, 2 Lights, 240 V ac, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

72dB

Mounting Style

Screw Mount

Height

450mm

Base Diameter

63mm

IP Rating

IP66

Supply Voltage

240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

Italy