RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
RS ProSeries
CBF12
Cross Sectional Area
0.25mm²
Number of Cores
8
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Right Angle
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Braid
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Outer Diameter
5.9mm
Maximum Operating Temperature
+75°C
Cable Shape
Multicore
Country of Origin
India
23.386 OMR
23.386 OMR Each (ex VAT)
24.555 OMR
24.555 OMR Each (inc. VAT)
1
23.386 OMR
23.386 OMR Each (ex VAT)
24.555 OMR
24.555 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CBF12
Cross Sectional Area
0.25mm²
Number of Cores
8
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Right Angle
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Braid
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Outer Diameter
5.9mm
Maximum Operating Temperature
+75°C
Cable Shape
Multicore
Country of Origin
India